ABB Switch Disconnector Shaft 210 mm, AC Switch-Disconnectors - Accessories Series
- RS Stock No.:
- 235-1663
- Mfr. Part No.:
- 1SCA022294R4230
- Manufacturer:
- ABB
Subtotal (1 unit)*
€10.75
(exc. VAT)
€13.22
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.75 |
*price indicative
- RS Stock No.:
- 235-1663
- Mfr. Part No.:
- 1SCA022294R4230
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 210mm | |
| Product Type | Switch Disconnector Shaft | |
| Width | 6mm | |
| Series | AC Switch-Disconnectors - Accessories | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 210mm | ||
Product Type Switch Disconnector Shaft | ||
Width 6mm | ||
Series AC Switch-Disconnectors - Accessories | ||
The ABB OXP6X210-45 shaft for pistol handle is the accessory for the switch fuse.
Net width of the shaft cover the 6 mm
Length of the shaft cover is the 210 mm
Related links
- ABB Switch Disconnector Shaft 105 mm, AC Switch-Disconnectors - Accessories Series
- ABB Switch Disconnector Shaft 300 mm, AC Switch-Disconnectors - Accessories Series
- ABB Switch Disconnector Shaft 210 mm, 1SCA02 Series
- ABB Switch Disconnector Shaft 210 mm, OXP Series
- ABB Switch Disconnector Auxiliary Switch, AC Switch-Disconnectors - Accessories Series for Use with OT Series Switch
- ABB Coil, AC Switch-Disconnectors - Accessories Series
- ABB Switch Disconnector Shaft 166 mm, AC Series
- ABB Mounting Set, AC Switch-Disconnectors - Accessories Series