Schneider Electric Anthracite 10A Ovalis C Series
- RS Stock No.:
- 345-095
- Mfr. Part No.:
- S340276
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.49
(exc. VAT)
€41.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.49 |
*price indicative
- RS Stock No.:
- 345-095
- Mfr. Part No.:
- S340276
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | Anthracite | |
| Current Rating | 10A | |
| Operating Voltage | 250V | |
| Series | Ovalis C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour Anthracite | ||
Current Rating 10A | ||
Operating Voltage 250V | ||
Series Ovalis C | ||
- COO (Country of Origin):
- ES
The Schneider Electric push-button is designed for light control and features a mechanism with a fixing frame. It operates with electromechanical technology and is intended for indoor use. The device has 1 rocker actuator and a push-button actuator. It is mounted flush and fixed using screws and claws. The provided equipment includes an impulse relay. The push-button is sold individually.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Anthracite 10A Ovalis C Series
- Schneider Electric 2 Way Anthracite 10A Ovalis C Series
- Schneider Electric 1 Way Anthracite 10A Ovalis Series
- Schneider Electric Anthracite 10A, Repacked
- Schneider Electric 2 Way Anthracite 10A, Repacked
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric 1 Way White 10A Ovalis Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
