Schneider Electric 2 Way Black D-Life Series
- RS Stock No.:
- 347-023
- Mfr. Part No.:
- MTN4575-0012
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.20
(exc. VAT)
€42.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.20 |
*price indicative
- RS Stock No.:
- 347-023
- Mfr. Part No.:
- MTN4575-0012
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | Black | |
| Number of Ways | 2 | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour Black | ||
Number of Ways 2 | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric data socket features a mechanism with a fixing frame and is designed for flush mounting. It supports STP (Shielded Twisted Pair) cable shielding and is suitable for communication network category 5. The socket has 2 connectors and includes a cable gland for cable entry.
Fixing by screws and claws
IP20 rated
RoHS compliant
Related links
- Schneider Electric 2 Way Black D-Life Series
- Schneider Electric 2 Way Multicolour D-Life Series
- Schneider Electric 2 Way White, Black 16A D-Life Series
- Schneider Electric 2 Way Silver 10A D-Life Series
- Schneider Electric 2 Way White 10A D-Life Series
- Schneider Electric 1 Way Red 16A D-Life Series
- Schneider Electric 1 Way White 10A D-Life Series
- Schneider Electric 1 Way Red 250mA D-Life Series
