Schneider Electric 2 Way White Switch Mechanism 10A, S920 Series

Subtotal (1 unit)*

€5.90

(exc. VAT)

€7.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.90

*price indicative

RS Stock No.:
655-759
Mfr. Part No.:
S920203
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Insert Module Type

Switch Mechanism

Colour

White

Current Rating

10A

Number of Ways

2

Series

S920

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.

IK04 and IP41 protection
UV resistant
REACH and RoHS compliant

Related links