Schneider Electric 2 Way White 10 A Odace 2011 Series

Subtotal (1 unit)*

€11.46

(exc. VAT)

€14.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.46

*price indicative

RS Stock No.:
276-9002
Mfr. Part No.:
S520233
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Colour

White

Number of Poles

1

Current Rating

10 A

Number of Ways

2

Operating Voltage

250 V

Series

Odace 2011

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Easy installation

Green premium product

Related links