Schneider Electric 10 A Unica Series
- RS Stock No.:
- 276-2134
- Mfr. Part No.:
- NU310618N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.33 |
*price indicative
- RS Stock No.:
- 276-2134
- Mfr. Part No.:
- NU310618N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Current Rating | 10 A | |
| Operating Voltage | 250 V | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Current Rating 10 A | ||
Operating Voltage 250 V | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Push-button with electromechanical technology and rocker actuator is for light control.
Resistant to chemical agents
UV resistant
RoHS compliant
Related links
- Schneider Electric 10 A New Unica Series
- Schneider Electric White 10 A New Unica Series
- Schneider Electric 2 Way 10 A New Unica Series
- Schneider Electric 2 Way Black 10 A New Unica Series
- Schneider Electric White Key Card Switch 10 A New Unica Series
- Schneider Electric White New Unica Series
- Schneider Electric 1 Way White New Unica Series
- Schneider Electric New Unica Series
