RS Better World
Schneider Electric 2 Way Black 10A Unica Series
- RS Stock No.:
- 276-8929
- Mfr. Part No.:
- NU320354
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8929
- Mfr. Part No.:
- NU320354
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | Black | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Unica | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour Black | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Unica | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric New Unica switch is a mechanism in color anthracite. Its connection terminals are screw less terminals. It is designed with clever features to be flexible, easy to understand and quick to install providing solutions for all customers requirements.
Mercury free
Heavy metal free
Related links
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way 10A Unica Series
- Schneider Electric 1 Way White 10A Unica Series
- Schneider Electric White 10A Unica Series
- Schneider Electric 10A Unica Series
- Legrand 2 Way Black 10A MOSAIC Series
- Schneider Electric 2 Way Black D-Life Series
- Schneider Electric 2 Way White Unica Series
