RS Better World
Schneider Electric 2 Way 10A Unica Series
- RS Stock No.:
- 276-2150
- Mfr. Part No.:
- NU323618
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-2150
- Mfr. Part No.:
- NU323618
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Unica | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Unica | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Push Button Switch is a screwless switch, with a white finish and occupying 2 modules, combines functionality with aesthetic appeal. The electrical durability of 20000 cycles. With a minimum load breaking capacity of 200 operations and an opening distance exceeding 3 mm.
Mercury free
RoHS compliant
Toxic heavy metal free
IP4X and IK04 degree of protection
Related links
- Schneider Electric 2 Way Black 10A Unica Series
- Schneider Electric 2 Way Anthracite 10A, Repacked
- Schneider Electric 2 Way White Unica Series
- Schneider Electric 1 Way White 10A Unica Series
- Schneider Electric White 10A Unica Series
- Schneider Electric 10A Unica Series
- MK Electric 2 Way 10A
- Schneider Electric 2 Way White 10A Ovalis Series
