Schneider Electric White 6A Ovalis Series
- RS Stock No.:
- 276-8982
- Mfr. Part No.:
- S320208
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.02
(exc. VAT)
€19.70
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.02 |
*price indicative
- RS Stock No.:
- 276-8982
- Mfr. Part No.:
- S320208
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Current Rating | 6A | |
| Operating Voltage | 250V | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Current Rating 6A | ||
Operating Voltage 250V | ||
Series Ovalis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 2 button switch is used to control the rise, descent, stop rolling shutters. Its ergonomic key and its signage allow a simple and effective use. Its contemporary design and its unique signature with the oblong finger will meet your needs for perfect and discreet aesthetic integration.
Speed installation
Sustainable product
Related links
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric 1 Way White 10A Ovalis Series
- Schneider Electric 2 Way White 6A S520 Series, Repacked
- Schneider Electric 1 Way White 6A Odace 2011 Series
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric Ovalis Series, Repacked
- Schneider Electric 1 Way Anthracite 10A Ovalis Series
- Schneider Electric White 10A Unica Series
