DiodesZetex Rectifier, Single, 300 mA, 2-Pin 100 V SOD-123 1N4148WQ-7-F
- RS Stock No.:
- 718-555
- Mfr. Part No.:
- 1N4148WQ-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.18
(exc. VAT)
€0.22
(inc. VAT)
In Stock
- 1,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.036 | €0.18 |
| 125 - 495 | €0.032 | €0.16 |
| 500 - 2495 | €0.028 | €0.14 |
| 2500 + | €0.024 | €0.12 |
*price indicative
- RS Stock No.:
- 718-555
- Mfr. Part No.:
- 1N4148WQ-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 300mA | |
| Product Type | Rectifier | |
| Diode Configuration | Single | |
| Sub Type | Diode module | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 400mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.35mm | |
| Length | 2.85mm | |
| Series | 1N4148W | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 300mA | ||
Product Type Rectifier | ||
Diode Configuration Single | ||
Sub Type Diode module | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 400mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Height 1.35mm | ||
Length 2.85mm | ||
Series 1N4148W | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex Surface mount fast switching diode designed for general purpose switching applications. It combines low forward voltage characteristics with Rapid switching capabilities, making it an Ideal choice for automotive applications requiring strict change control. AEC-Q101 qualified and manufactured in IATF 16949 certified facilities, it ensures reliability and compliance with high automotive standards. The device is encapsulated in a SOD123 package, optimised for automated insertion processes, providing efficient assembly in various electronic circuits.
Fast switching speed enhances circuit performance
Maximum forward voltage of 0.715V at 1mA provides efficient operation
Fast reverse recovery time of just 4ns for superior speed
Surface-mount design allows for automated pick-and-place assembly
Lightweight at approximately 0.01 grams, facilitating Compact design
Totally lead-free and fully compliant with RoHS directives for environmentally friendly use
Halogen and Antimony-free designation signifies a commitment to sustainability
Moisture sensitivity level 1 aligns with industry standards for reliability
Related links
- DiodesZetex Rectifier 300 mA, 2-Pin 100 V SOD-123 1N4148WQ-7-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123 1N4148W-7-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123 BAV16W-7-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123 1N4148W-13-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-323 BAV16WS-7-F
- DiodesZetex Silicon Junction 400 mA, 2-Pin 100 V SOD-123 BAV20W-7-F
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123
