DiodesZetex Silicon Junction, Single, 300 mA, 2-Pin 100 V SOD-323 BAV16WS-7-F

Subtotal (1 pack of 100 units)*

€8.90

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,100 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.089€8.90

*price indicative

Packaging Options:
RS Stock No.:
822-2129
Mfr. Part No.:
BAV16WS-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

300mA

Diode Configuration

Single

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

200mW

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Series

1N4148WS/BAV16WS

Width

1.4mm

Standards/Approvals

No

Length

1.8mm

Height

1.1mm

Automotive Standard

No

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy