DiodesZetex Switching Diode, Single, 500 mA, 2-Pin 75 V SOD-323 1N4448WS-7-F
- RS Stock No.:
- 121-9500
- Mfr. Part No.:
- 1N4448WS-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€69.00
(exc. VAT)
€84.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 23 December 2026
- Plus 18,000 unit(s) shipping from 03 March 2027
- Plus 3,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.023 | €69.00 |
| 9000 + | €0.022 | €66.00 |
*price indicative
- RS Stock No.:
- 121-9500
- Mfr. Part No.:
- 1N4448WS-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 500mA | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 400mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 500mA | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 400mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Height 1.1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 500 mA, 2-Pin 75 V SOD-323 1N4448WS-7-F
- DiodesZetex Switching Diode 300 mA, 2-Pin 75 V SOD-323 1N4148WSQ-7-F
- DiodesZetex Silicon Junction 500 mA, 2-Pin 75 V SOD-323 1N4448WSF-7
- DiodesZetex Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- DiodesZetex Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-7-F
- Vishay Switching Diode 250 mA, 2-Pin 75 V SOD-323 BAS16WS-E3-18
- DiodesZetex Silicon Junction 500 mA, 2-Pin 80 V SOD-323 1N4448HWS-7-F
- DiodesZetex Switching Diode 250 mA, 2-Pin 75 V SOD-123 1N4448W-7-F
