DiodesZetex Silicon Junction, Single, 150 mA, 2-Pin 75 V SOD-323
- RS Stock No.:
- 922-8070
- Mfr. Part No.:
- 1N4148WS-7-F
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 3000 units)*
€60.00
(exc. VAT)
€60.00
(inc. VAT)
- 12,000 unit(s) ready to ship from another location
- Plus 645,000 unit(s) shipping from 10 November 2026
- Plus 3,000 unit(s) shipping from 11 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.02 | €60.00 |
*price indicative
- RS Stock No.:
- 922-8070
- Mfr. Part No.:
- 1N4148WS-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 150mA | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 400mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.85mm | |
| Width | 1.7mm | |
| Height | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 150mA | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 400mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 150°C | ||
Length 3.85mm | ||
Width 1.7mm | ||
Height 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-7-F
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-08
- DiodesZetex Silicon Junction 500 mA, 2-Pin 75 V SOD-323 1N4448WSF-7
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323 1N4148WS
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123
