DiodesZetex Silicon Junction, Single, 3 A, 2-Pin 1 kV SMC S3M-13-F
- RS Stock No.:
- 121-9562
- Mfr. Part No.:
- S3M-13-F
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 3000 units)*
€537.00
(exc. VAT)
€660.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.179 | €537.00 |
*price indicative
- RS Stock No.:
- 121-9562
- Mfr. Part No.:
- S3M-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 3A | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Series | S3MB | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 3A | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMC | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Series S3MB | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 3 A, 2-Pin 1000 V SMC S3M-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 1000 V SMC RS3M-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 1000 V SMB
- DiodesZetex Silicon Junction 3 A, 2-Pin 1000 V SMB S3MB-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 400 V SMC RS3G-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 200 V SMC ES3D-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 1000 V SMB S1MB-13-F
- DiodesZetex Switching Diode 5 A, 2-Pin 1000 V SMC S5MC-13-F
