DiodesZetex Silicon Junction, Single, 1 A, 2-Pin 50 V SMA US1A-13-F

Subtotal (1 reel of 5000 units)*

€400.00

(exc. VAT)

€500.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.08€400.00

*price indicative

RS Stock No.:
122-1239
Mfr. Part No.:
US1A-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

1A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SMA

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Peak Reverse Recovery Time trr

75ns

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

2.1mm

Length

4.6mm

Width

2.92mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy