DiodesZetex Silicon Junction, Single, 1 A, 2-Pin 600 V SMA RS1J-13-F

Get a bulk buy discount

Add 250 more to save €4.75

View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.65

(exc. VAT)

€11.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 4,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.193€9.65-
250 - 950€0.174€8.70€4.75
1000 +€0.154€7.70€39.00

*price indicative

Packaging Options:
RS Stock No.:
751-4714
Mfr. Part No.:
RS1J-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

Silicon Junction

Maximum Forward Current If

1A

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SMA

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Reverse Recovery Time trr

250ns

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Height

2.1mm

Length

4.6mm

Standards/Approvals

No

Width

2.92mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy