onsemi Silicon Junction, Single, 300 mA, 2-Pin 75 V SOD-323 1N4148WS
- RS Stock No.:
- 124-1347
- Mfr. Part No.:
- 1N4148WS
- Manufacturer:
- onsemi
Image representative of range
Get a bulk buy discount
Add 45000 more to save €90.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€63.00
(exc. VAT)
€78.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
- Plus 9,000 unit(s) shipping from 24 November 2026
- Plus 30,000 unit(s) shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 42000 | €0.021 | €63.00 | - |
| 45000 + | €0.019 | €57.00 | €90.00 |
*price indicative
- RS Stock No.:
- 124-1347
- Mfr. Part No.:
- 1N4148WS
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Length 1.8mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323 1N4148WS
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- DiodesZetex Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- DiodesZetex Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-7-F
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-08
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-523 1N4148WT
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123 MMSD4148T3G
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123 MMSD4148T1G
