ROHM Switching Diode, Common Cathode, 300 mA, 3-Pin 80 V SOT-416FL DAN222WMTL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
131-3538
Mfr. Part No.:
DAN222WMTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Forward Current If

300mA

Product Type

Switching Diode

Diode Configuration

Common Cathode

Sub Type

Switching Diode

Mount Type

Surface

Package Type

SOT-416FL

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

150mW

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

150°C

Width

960μm

Height

800μm

Length

1.7mm

Standards/Approvals

JEITA: SC-75A, JEDEC: SOT-416

Automotive Standard

No

Switching Diodes, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy