ROHM Switching Diode, 2x Common Cathode Pair, 300 mA, 3-Pin 80 V SOT-323 DAN202FMT106

Subtotal (1 pack of 25 units)*

€1.60

(exc. VAT)

€1.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.064€1.60

*price indicative

Packaging Options:
RS Stock No.:
235-2661
Mfr. Part No.:
DAN202FMT106
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Forward Current If

300mA

Diode Configuration

2x Common Cathode Pair

Product Type

Switching Diode

Sub Type

High Speed Switching

Mount Type

Surface

Package Type

SOT-323

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

200mW

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM high reliability switching diode for high speed switching.

Small mold type

Epitaxial Planar structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy