Vishay Silicon Junction, Single, 8 A, 2-Pin 600 V TO-220F UGF8JT-E3/45
- RS Stock No.:
- 145-1735
- Mfr. Part No.:
- UGF8JT-E3/45
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-1735
- Mfr. Part No.:
- UGF8JT-E3/45
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 8A | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-220F | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.26mm | |
| Height | 15.24mm | |
| Width | 4.83mm | |
| Series | UGF8JT | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 8A | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-220F | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Reverse Recovery Time trr 25ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.26mm | ||
Height 15.24mm | ||
Width 4.83mm | ||
Series UGF8JT | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 8 A, 2-Pin 600 V TO-220F UGF8JT-E3/45
- Vishay Silicon Junction 8 A, 2-Pin 500 V TO-220
- Vishay Silicon Junction 8 A, 2-Pin 100 V TO-220
- Vishay Silicon Junction 30 A, 3-Pin 600 V TO-247
- Vishay Silicon Junction 8 A, 2-Pin 100 V TO-220 FES8BT-E3/45
- Vishay Silicon Junction 8 A, 2-Pin 500 V TO-220 FES8HT-E3/45
- Vishay Switching Diode 16 A, 2-Pin 600 V TO-220F
- Vishay Silicon Junction 16 A, 2-Pin 400 V TO-220 FES16GT-E3/45
