Vishay Silicon Junction, Single, 8 A, 2-Pin 500 V TO-220 FES8HT-E3/45

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-1987
Mfr. Part No.:
FES8HT-E3/45
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

8A

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

TO-220

Pin Count

2

Peak Reverse Recovery Time trr

50ns

Maximum Peak Reverse Repetitive Voltage Vrrm

500V

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Peak Non-Repetitive Forward Surge Current Ifsm

125A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.54mm

Height

15.32mm

Width

4.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy