onsemi Silicon Junction, Single, 8 A, 2-Pin 150 V TO-220 MUR815G
- RS Stock No.:
- 145-2835
- Mfr. Part No.:
- MUR815G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-2835
- Mfr. Part No.:
- MUR815G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 8A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 975mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.75mm | |
| Length | 10.29mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 8A | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 150V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 975mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 15.75mm | ||
Length 10.29mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 8 A, 2-Pin 150 V TO-220
- onsemi Silicon Junction 4 A, 2-Pin 150 V DO-41 MUR415G
- onsemi Silicon Junction 2 A, 2-Pin 150 V DO-214AC MURA115T3G
- onsemi Silicon Junction 2 A, 2-Pin 150 V DO-214AC MURA120T3G
- IXYS Silicon Junction 8 A, 2-Pin 1200 V TO-220
- Vishay Silicon Junction 8 A, 2-Pin 500 V TO-220
- Vishay Silicon Junction 8 A, 2-Pin 100 V TO-220
- IXYS Silicon Junction 8 A, 2-Pin 1200 V TO-220 DSEP8-12A
