Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf
- RS Stock No.:
- 145-2189
- Mfr. Part No.:
- LS4150GS08
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 2500 units)*
€95.00
(exc. VAT)
€117.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.038 | €95.00 |
| 5000 - 10000 | €0.034 | €85.00 |
| 12500 + | €0.032 | €80.00 |
*price indicative
- RS Stock No.:
- 145-2189
- Mfr. Part No.:
- LS4150GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | Quadro Melf | |
| Maximum Continuous Forward Current If | 600mA | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | LS4150 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type Quadro Melf | ||
Maximum Continuous Forward Current If 600mA | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series LS4150 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 3.5mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf LS4150GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 35 V 300 mA Fast Switching Diode Small Signal 2-Pin Quadro Melf
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf BAS285-GS08
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf LS103A-GS08
- Vishay Switching Diode, 2-Pin Quadro Melf BAS281-GS08
- Vishay 40 V 30 mA Diode Schottky 2-Pin Quadro Melf LS101C-GS08
