onsemi Silicon Junction, Single, 1 A, 2-Pin 600 V DO-214AC S1J
- RS Stock No.:
- 146-2170
- Mfr. Part No.:
- S1J
- Manufacturer:
- onsemi
Subtotal (1 reel of 7500 units)*
€555.00
(exc. VAT)
€682.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | €0.074 | €555.00 |
*price indicative
- RS Stock No.:
- 146-2170
- Mfr. Part No.:
- S1J
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 3ns | |
| Maximum Power Dissipation Pd | 1.4W | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.75mm | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Height | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 3ns | ||
Maximum Power Dissipation Pd 1.4W | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 4.75mm | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Height 2.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC S1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC RS1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC ES1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AA ES3J
- onsemi Silicon Junction 1 A, 2-Pin 400 V DO-214AC S1G
- onsemi Silicon Junction 1 A, 2-Pin 100 V DO-214AC S1B
- Taiwan Semiconductor Silicon Junction 2 A, 2-Pin 600 V DO-214AC ES2JA R3
- onsemi Silicon Junction 4 A, 2-Pin 600 V DO-201AD MUR460RLG
