Nexperia General Purpose Diode, Common Cathode, 500 mA, 3-Pin 50 V SOT-23 BAL74,215
- RS Stock No.:
- 151-2626
- Mfr. Part No.:
- BAL74,215
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€81.00
(exc. VAT)
€99.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.027 | €81.00 |
| 6000 - 12000 | €0.026 | €78.00 |
| 15000 - 27000 | €0.025 | €75.00 |
| 30000 - 72000 | €0.024 | €72.00 |
| 75000 + | €0.024 | €72.00 |
*price indicative
- RS Stock No.:
- 151-2626
- Mfr. Part No.:
- BAL74,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | General Purpose Diode | |
| Maximum Forward Current If | 500mA | |
| Diode Configuration | Common Cathode | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type General Purpose Diode | ||
Maximum Forward Current If 500mA | ||
Diode Configuration Common Cathode | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The BAL74 is a high-speed switching diode fabricated in Planar technology, and encapsulated in the small SOT23 plastic SMD package.
Small plastic SMD package
High switching speed: max. 4 ns
Continuous reverse voltage: max. 50 V
Repetitive Peak reverse voltage: max. 50 V
Repetitive Peak forward current: max. 500 mA.
Related links
- Nexperia General Purpose Diode 500 mA215
- Infineon Switching Diode 200 mA, 3-Pin 85 V SOT-23 BAV70E6327HTSA1
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23
- Nexperia Switching Diode 215 mA215
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23 MMBD3004C-7-F
- onsemi Diode 200 mA, 3-Pin 100 V SOT-323 BAV70WT1G
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-416FL DAN222WMTL
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323FL DAN202UMTL
