Nexperia General Purpose Diode, Single, 215 mA, 2-Pin 100 V SOD-123 BAS16GWX
- RS Stock No.:
- 151-2767
- Mfr. Part No.:
- BAS16GWX
- Manufacturer:
- Nexperia
Add 500 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€11.75
(exc. VAT)
€14.50
(inc. VAT)
- 1,500 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 250 | €0.047 | €11.75 | - |
| 500 - 1000 | €0.036 | €9.00 | 23% |
| 1250 - 2250 | €0.029 | €7.25 | 38% |
| 2500 + | €0.027 | €6.75 | 42% |
*price indicative
- RS Stock No.:
- 151-2767
- Mfr. Part No.:
- BAS16GWX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current If | 215mA | |
| Product Type | General Purpose Diode | |
| Diode Configuration | Single | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 357mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Series | BAS16 | |
| Length | 2.8mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current If 215mA | ||
Product Type General Purpose Diode | ||
Diode Configuration Single | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 357mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Series BAS16 | ||
Length 2.8mm | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia General Purpose Diode 215 mA, 2-Pin 100 V SOD-123 BAS16GWX
- Nexperia General Purpose Diode 200 mA115
- Nexperia Silicon Junction 215 mA115
- Nexperia Switching Diode 215 mA115
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123 BAS116GWX
- Nexperia Diode 215 mA135
- Nexperia Silicon Junction 215 mA115
- Nexperia Silicon Junction 215 mA315
