onsemi Silicon Junction, Single, 4 A, 2-Pin 150 V DO-41 MUR415G

Get a bulk buy discount

Add 1000 more to save €30.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

€145.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500€0.29€145.00-
1000 - 2000€0.26€130.00€30.00
2500 +€0.253€126.50€92.50

*price indicative

RS Stock No.:
163-0983
Mfr. Part No.:
MUR415G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current If

4A

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-41

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

125A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

890mV

Maximum Peak Reverse Repetitive Voltage Vrrm

150V

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

175°C

Height

9.5mm

Standards/Approvals

No

Diameter

5.3mm

Width

5.3mm

Length

9.5mm

Automotive Standard

No

Rectifier Diodes, 4A to 9A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy