Vishay 1.6 kV 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB VS-SD400N16PC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6108
Mfr. Part No.:
VS-SD400N16PC
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Standard Recovery Diode

Mount Type

Screw

Package Type

DO-205AB

Maximum Continuous Forward Current If

480A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Stud Cathode

Series

VS-SD400

Rectifier Type

Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

8.64kA

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

15mA

Maximum Forward Voltage Vf

1.62V

Maximum Operating Temperature

190°C

Standards/Approvals

JEDEC

Width

32mm

Diameter

8.5mm

Length

32mm

Height

260.5mm

Automotive Standard

No

COO (Country of Origin):
IN

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy