Vishay 1.6 kV 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB
- RS Stock No.:
- 873-2336
- Mfr. Part No.:
- VS-SD400N16PC
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-2336
- Mfr. Part No.:
- VS-SD400N16PC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Standard Recovery Diode | |
| Package Type | DO-205AB | |
| Maximum Continuous Forward Current If | 480A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Stud Cathode | |
| Series | VS-SD400 | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.62V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 15mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 8.64kA | |
| Maximum Operating Temperature | 190°C | |
| Standards/Approvals | JEDEC | |
| Length | 32mm | |
| Diameter | 8.5mm | |
| Height | 260.5mm | |
| Width | 32mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Standard Recovery Diode | ||
Package Type DO-205AB | ||
Maximum Continuous Forward Current If 480A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Stud Cathode | ||
Series VS-SD400 | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.62V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 15mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 8.64kA | ||
Maximum Operating Temperature 190°C | ||
Standards/Approvals JEDEC | ||
Length 32mm | ||
Diameter 8.5mm | ||
Height 260.5mm | ||
Width 32mm | ||
Automotive Standard No | ||
- Standard Recovery Diodes - Stud Version - 400 A Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1.6 kV 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB VS-SD400N16PC
- Vishay 2.4 kV 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB
- Vishay 2.4 kV 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB VS-SD400N24PC
- Vishay 1.6 kV 400 A Diode Switching 2-Pin DO-205AB
- Vishay 1.6 kV 400 A Diode Switching 2-Pin DO-205AB VS-400UR160D
- Vishay 1.2 kV 400 A Diode Recovery 2-Pin DO-205AB VS-400U120D
- Vishay 1.6 kV 100 A Diode Recovery 2-Pin TO-240 VS-VSKE91/16
- Vishay 1.6 kV 165 A Diode Recovery 3-Pin INT-A-PAK VS-VSKD166/16PBF
