Vishay Silicon Junction, Single, 1 A, 2-Pin 400 V DO-213AB EGL41G-E3/96
- RS Stock No.:
- 165-7126
- Mfr. Part No.:
- EGL41G-E3/96
- Manufacturer:
- Vishay
Subtotal (1 reel of 1500 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
In Stock
- 10,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.176 | €264.00 |
*price indicative
- RS Stock No.:
- 165-7126
- Mfr. Part No.:
- EGL41G-E3/96
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-213AB | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 2.67mm | |
| Height | 2.67mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 2.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-213AB | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Diameter 2.67mm | ||
Height 2.67mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 2.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-213AB EGL41G-E3/96
- Vishay Silicon Junction 1 A, 2-Pin 50 V DO-213AB RGL41A-E3/96
- Vishay Silicon Junction 1 A, 2-Pin 600 V DO-213AB RGL41J-E3/96
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL BA157-E3/54
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-213AB EGL41D-E3/96
- Vishay Silicon Junction 500 mA, 2-Pin 400 V DO-213AA
- Vishay Silicon Junction 500 mA, 2-Pin 400 V DO-213AA RGL34G-E3/98
