Nexperia Switching Diode, Series, 200 mA, 3-Pin 85 V SOT-323
- RS Stock No.:
- 166-0585
- Mfr. Part No.:
- 1PS302,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0585
- Mfr. Part No.:
- 1PS302,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Series | |
| Maximum Forward Current If | 200mA | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Series | ||
Maximum Forward Current If 200mA | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 4ns | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia Switching Diode 200 mA115
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 200 mA135
- Infineon Switching Diode 200 mA, 3-Pin 85 V SOT-23 BAV70E6327HTSA1
- Nexperia Switching Diode 125 mA235
- Nexperia Switching Diode 215 mA235
- ROHM Switching Diode 200 mA, 3-Pin 20 V SOT-723 DA221ZMT2L
- Nexperia Diode 175 mA135
