onsemi Silicon Junction, Series, 160 mA, 3-Pin 85 V SOT-23 BAV199LT1G
- RS Stock No.:
- 792-5521
- Mfr. Part No.:
- BAV199LT1G
- Manufacturer:
- onsemi
Add 500 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€4.50
(exc. VAT)
€5.50
(inc. VAT)
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 5,000 unit(s) shipping from 30 November 2026
- Plus 6,000 unit(s) shipping from 19 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.045 | €4.50 | - |
| 500 - 900 | €0.039 | €3.90 | €3.00 |
| 1000 + | €0.034 | €3.40 | €11.00 |
*price indicative
- RS Stock No.:
- 792-5521
- Mfr. Part No.:
- BAV199LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 160mA | |
| Diode Configuration | Series | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 250mW | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | BAV199 | |
| Height | 1.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 160mA | ||
Diode Configuration Series | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 250mW | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series BAV199 | ||
Height 1.01mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi Silicon Junction 160 mA, 3-Pin 85 V SOT-23 BAV199LT1G
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SOT-23 BAV199-7-F
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SC-70 BAV199W-7
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SOT-23 BAS116-7-F
- onsemi Silicon Junction 215 mA, 3-Pin 100 V SOT-23 SBAV99LT1G
- onsemi Silicon Junction 215 mA, 3-Pin 100 V SOT-23 BAV99LT3G
- DiodesZetex Silicon Junction 160 mA, 6-Pin 85 V SC-88 BAV199DW-7-F
- Infineon Switching Diode 200 mA, 3-Pin 85 V SOT-23 BAV70E6327HTSA1
