onsemi Silicon Junction, Single, 200 mA, 2-Pin DO-35 FDLL300A
- RS Stock No.:
- 166-1893
- Mfr. Part No.:
- FDLL300A
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€97.50
(exc. VAT)
€120.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 10 November 2026
- Plus 2,500 unit(s) shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 7500 | €0.039 | €97.50 |
| 10000 - 47500 | €0.032 | €80.00 |
| 50000 - 97500 | €0.028 | €70.00 |
| 100000 + | €0.027 | €67.50 |
*price indicative
- RS Stock No.:
- 166-1893
- Mfr. Part No.:
- FDLL300A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 200mA | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 200°C | |
| Height | 1.91mm | |
| Width | 1.91mm | |
| Standards/Approvals | No | |
| Length | 4.06mm | |
| Diameter | 1.91mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 200mA | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 200°C | ||
Height 1.91mm | ||
Width 1.91mm | ||
Standards/Approvals No | ||
Length 4.06mm | ||
Diameter 1.91mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi Silicon Junction 200 mA, 2-Pin DO-35 FDLL300A
- onsemi Silicon Junction 200 mA, 2-Pin SOD-323 BAS16HT1G
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G
- Vishay Silicon Junction 200 mA, 2-Pin 250 mV DO-35 BAV21-TAP
- Vishay Silicon Junction 200 mA, 2-Pin 50 V MicroMELF MCL4151-TR
- Vishay Silicon Junction 200 mA, 2-Pin 100 V MicroMELF MCL4148-TR
- Nexperia Silicon Junction 200 mA115
- Vishay Silicon Junction 200 mA, 2-Pin 200 V SOD-123 BAV21W-E3-08
