onsemi Silicon Junction, Single, 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G

Get a bulk buy discount

Add 6000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€75.00

(exc. VAT)

€93.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.025€75.00-
6000 +€0.024€72.004%

*price indicative

RS Stock No.:
163-2044
Mfr. Part No.:
BAS21HT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Forward Current If

200mA

Product Type

Silicon Junction

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOD-323

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

250V

Peak Reverse Recovery Time trr

50ns

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

No

Width

1.35mm

Series

BAS21

Length

1.8mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy