STMicroelectronics Switching Diode, Single, 60 A, 3-Pin 400 V TO-247 STTH61W04SW
- RS Stock No.:
- 168-8610
- Mfr. Part No.:
- STTH61W04SW
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€52.65
(exc. VAT)
€64.77
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 270 | €1.755 | €52.65 |
| 300 - 720 | €1.733 | €51.99 |
| 750 + | €1.712 | €51.36 |
*price indicative
- RS Stock No.:
- 168-8610
- Mfr. Part No.:
- STTH61W04SW
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Forward Current If | 60A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Maximum Forward Voltage Vf | 1.35V | |
| Peak Reverse Recovery Time trr | 40ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Forward Current If 60A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Maximum Forward Voltage Vf 1.35V | ||
Peak Reverse Recovery Time trr 40ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Height 20.15mm | ||
Length 15.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Switching Diode 60 A, 3-Pin 400 V TO-247 STTH61W04SW
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247 STTH60W03CW
- Vishay Switching Diode 60 A, 3-Pin 300 V TO-247AC VS-60APH03-N3
- Infineon Diode 60 A, 3-Pin 650 V TO-247 IDW60C65D1XKSA1
- STMicroelectronics Switching Diode 1 A, 2-Pin 400 V DO-15 STTH1R04QRL
- STMicroelectronics Switching Diode 8 A, 2-Pin 400 V TO-220 STTH8R04D
- STMicroelectronics Switching Diode 16 A, 3-Pin 400 V TO-220 STTH16R04CT
- STMicroelectronics Switching Diode 30 A, 3-Pin 600 V TO-247 STTH30L06CW
