STMicroelectronics Switching Diode, Common Cathode, 60 A, 3-Pin 300 V TO-247 STTH60W03CW
- RS Stock No.:
- 829-0649
- Mfr. Part No.:
- STTH60W03CW
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.78
(exc. VAT)
€7.10
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.89 | €5.78 |
| 20 - 98 | €2.545 | €5.09 |
| 100 - 198 | €2.27 | €4.54 |
| 200 + | €1.95 | €3.90 |
*price indicative
- RS Stock No.:
- 829-0649
- Mfr. Part No.:
- STTH60W03CW
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Cathode | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 60A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Cathode | ||
Product Type Switching Diode | ||
Maximum Forward Current If 60A | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 300V | ||
Peak Reverse Recovery Time trr 25ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Height 20.15mm | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247 STTH60W03CW
- STMicroelectronics Switching Diode 30 A, 3-Pin 600 V TO-247 STTH30L06CW
- STMicroelectronics Switching Diode 30 A, 3-Pin 200 V TO-247 STTH30W02CW
- DiodesZetex Switching Diode 40 A, 3-Pin 300 V TO-220 SBR40U300CT
- STMicroelectronics Switching Diode 16 A, 3-Pin 400 V TO-220 STTH16R04CT
- STMicroelectronics Switching Diode 2 A, 3-Pin 600 V TO-220 STTH16L06CFP
- STMicroelectronics Switching Diode 4 A, 3-Pin 200 V TO-252 STTH802CB-TR
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-416FL DAN222WMTL
