onsemi Silicon Junction, Single, 1 A, 2-Pin 50 V DO-41

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

€225.00

(exc. VAT)

€275.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
5000 - 5000€0.045€225.00
10000 - 20000€0.043€215.00
25000 +€0.041€205.00

*price indicative

RS Stock No.:
170-3546
Mfr. Part No.:
1N4003RLG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Maximum Forward Current If

1A

Diode Configuration

Single

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

DO-41

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Diameter

2.7mm

Height

5.2mm

Length

54.9mm

Standards/Approvals

No

Width

2.7mm

Automotive Standard

No

ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers


This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and Terminal leads are readily solderable, this product offers an effective and reliable product to it’s customers.

Features:


• Case: Epoxy, Molded

• Weight: 0.4 Gram

• Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

• Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds

• Polarity: Cathode Indicated by Polarity Band

Typical Applications


• High frequency inverters

• Free wheeling diodes

• Polarity protection diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy