Taiwan Semiconductor Silicon Junction, Single, 3 A, 2-Pin 400 V DO-214AA ES3G V7G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4033
Mfr. Part No.:
ES3G V7G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Silicon Junction

Maximum Forward Current If

3A

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AA

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

35ns

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Maximum Operating Temperature

150°C

Height

2.62mm

Length

7.11mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 3A to 4A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy