Taiwan Semiconductor Silicon Junction, Single, 3 A, 2-Pin 400 V DO-214AA ES3G V7G
- RS Stock No.:
- 796-5890
- Mfr. Part No.:
- ES3G V7G
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-5890
- Mfr. Part No.:
- ES3G V7G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 3A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 3A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.62mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 3 A, 2-Pin 400 V DO-214AA ES3G V7G
- Taiwan Semiconductor Silicon Junction 3 A, 2-Pin 400 V DO-214AA S3G V7G
- Taiwan Semiconductor Silicon Junction 3 A, 2-Pin 400 V DO-214AA
- Taiwan Semiconductor Silicon Junction 3 A, 2-Pin 200 V DO-214AA ES3D V7G
- Taiwan Semiconductor Silicon Junction 3 A, 2-Pin 500 V DO-214AA ES3H V7G
- Taiwan Semiconductor Silicon Junction 3 A, 2-Pin 200 V DO-214AA
- Taiwan Semiconductor Silicon Junction 3 A, 2-Pin 200 V DO-214AA ES3D
- Taiwan Semiconductor Silicon Junction 2 A, 2-Pin 600 V DO-214AA ES2J R5
