Nexperia Diode, Series, 175 mA, 3-Pin 100 V SOT-323 BAV70W,135
- RS Stock No.:
- 170-8056
- Mfr. Part No.:
- BAV70W,135
- Manufacturer:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€210.00
(exc. VAT)
€258.30
(inc. VAT)
- RS Stock No.:
- 170-8056
- Mfr. Part No.:
- BAV70W,135
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Maximum Forward Current If | 175mA | |
| Diode Configuration | Series | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | BAV70 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Maximum Forward Current If 175mA | ||
Diode Configuration Series | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series BAV70 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Diode 200 mA135
- Nexperia Silicon Junction 175 mA, 3-Pin 100 V SC-70
- Nexperia Silicon Junction 175 mA115
- Nexperia Switching Diode 200 mA, 3-Pin 85 V SOT-323
- Nexperia Switching Diode 200 mA115
- onsemi Diode 200 mA, 3-Pin 100 V SOT-323 BAV70WT1G
- Nexperia Switching Diode 215 mA, 3-Pin 100 V SOT-23
- Nexperia Switching Diode 215 mA235

