Nexperia Logic Gate, 14-Pin SO 74HCT86D,652

Get a bulk buy discount

Add 114 more to save 9%

View bulk pricing options

Subtotal (1 tube of 57 units)*

€24.57

(exc. VAT)

€30.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,140 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
57 - 57€0.431€24.57-
114 - 513€0.388€22.129%
570 +€0.345€19.6719%

*price indicative

RS Stock No.:
170-8067
Mfr. Part No.:
74HCT86D,652
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Logic Gate

Mount Type

Surface

Package Type

SO

Pin Count

14

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

74HC

Height

1.45mm

Standards/Approvals

JEDEC Standard No. 7A

Width

4mm

Length

8.75mm

Automotive Standard

No

Helping you meet all your logic design challenges. Part of our comprehensive portfolio of logic families and functions, these X-OR gates help fulfil all your design challenges. Features include low power CMOS technology and low propagation delay.

Mixed 5 V and 3.3 V applications

Reduce time to market for complex designs

Save board space

Open-drain output options

Improved signal integrity for complex layouts

Wide supply voltage range

Low propagation delay

Overvoltage tolerant options

Low input threshold options

CMOS low power

Key applications

Cell phone

Computing

STB

LCD TV

Industrial controllers

The 74HC86, 74HCT86 is a quad 2-input EXCLUSIVE-OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Input levels:

For 74HC86: CMOS level

For 74HCT86: TTL level

Multiple package options

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy