Vishay Switching Diode, Single, 3 A, 2-Pin 50 V DO-201AD
- RS Stock No.:
- 170-8402
- Mfr. Part No.:
- UF5400-E3/73
- Manufacturer:
- Vishay
Subtotal (1 tape of 1400 units)*
€362.60
(exc. VAT)
€446.60
(inc. VAT)
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 1400 + | €0.259 | €362.60 |
*price indicative
- RS Stock No.:
- 170-8402
- Mfr. Part No.:
- UF5400-E3/73
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 3A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Series | UF5400 | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 3A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Peak Reverse Recovery Time trr 50ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Series UF5400 | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 9.5mm | ||
Height 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 3 A, 2-Pin 50 V DO-201AD UF5400-E3/54
- Vishay Switching Diode 6 A, 2-Pin 200 V DO-201AD
- Vishay Switching Diode 3 A, 2-Pin 1.5 V DO-201AD
- Vishay Switching Diode 3 A, 2-Pin 1.5 V DO-201AD DGP30-E3/54
- Vishay Switching Diode 6 A, 2-Pin 200 V DO-201AD MUR420-E3/54
- Vishay Switching Diode 4 A, 2-Pin 400 V DO-201AD MUR440-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 V DO-214AC BYV26EGP-E3/73
- Vishay Switching Diode 2-Pin DO-201AD MUR460-E3/54
