Vishay Switching Diode, Single, 1 A, 2-Pin 1 V DO-214AC BYV26EGP-E3/73

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-8355
Mfr. Part No.:
BYV26EGP-E3/73
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

1A

Product Type

Switching Diode

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-214AC (SMA)

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

1V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

75ns

Maximum Forward Voltage Vf

2.5V

Maximum Operating Temperature

175°C

Diameter

3.6mm

Length

7.6mm

Height

7.6mm

Width

3.6mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy