Taiwan Semiconductor Silicon Junction, Series, 200 mA, 3-Pin 70 mV SOT-23 BAV99 RF
- RS Stock No.:
- 177-5861
- Mfr. Part No.:
- BAV99 RF
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 3000 units)*
€60.00
(exc. VAT)
€60.00
(inc. VAT)
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.02 | €60.00 |
*price indicative
- RS Stock No.:
- 177-5861
- Mfr. Part No.:
- BAV99 RF
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Series | |
| Maximum Forward Current If | 200mA | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 225mW | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 70mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.05mm | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Series | ||
Maximum Forward Current If 200mA | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 225mW | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 70mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 150°C | ||
Length 3.05mm | ||
Height 1.1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 200 mA, 3-Pin 70 mV SOT-23 BAV99 RF
- Taiwan Semiconductor Silicon Junction 150 mA, 3-Pin 85 V SC-70 BAV99W RF
- Vishay Silicon Junction 150 mA, 3-Pin 100 V SOT-23 BAV99-E3-08
- Nexperia Silicon Junction 200 mA, 6-Pin 100 V SC-88
- Nexperia Silicon Junction 200 mA115
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23 BAW56-E3-08
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23 BAV70-E3-08
- DiodesZetex Silicon Junction 400 mA, 3-Pin 200 V SOT-23 BAV23S-7-F
