Taiwan Semiconductor Silicon Junction, Series, 150 mA, 3-Pin 85 V SC-70 BAV99W RF
- RS Stock No.:
- 170-4148
- Mfr. Part No.:
- BAV99W RF
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€87.00
(exc. VAT)
€108.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | €0.029 | €87.00 |
| 15000 + | €0.027 | €81.00 |
*price indicative
- RS Stock No.:
- 170-4148
- Mfr. Part No.:
- BAV99W RF
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Series | |
| Maximum Forward Current If | 150mA | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 200mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Series | ||
Maximum Forward Current If 150mA | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 200mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 150 mA, 3-Pin 85 V SC-70 BAV99W RF
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SC-70 BAV199W-7
- onsemi Silicon Junction 150 mA, 3-Pin 80 V SC-70 M1MA142WKT1G
- DiodesZetex Silicon Junction 155 mA, 3-Pin 85 V SC-89 BAV99T-7-F
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SC-89 BAV199T-7-F
- Taiwan Semiconductor Silicon Junction 200 mA, 3-Pin 70 mV SOT-23 BAV99 RF
- Vishay Silicon Junction 150 mA, 3-Pin 100 V SOT-23 BAV99-E3-08
- DiodesZetex Silicon Junction 160 mA, 6-Pin 85 V SC-88 BAV199DW-7-F
