Vishay Switching Diode, Single, 15 A, 4-Pin 600 V TO-252 VS-15AWL06FN-M3
- RS Stock No.:
- 180-7071
- Mfr. Part No.:
- VS-15AWL06FN-M3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€54.45
(exc. VAT)
€66.98
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | €0.726 | €54.45 |
| 150 - 300 | €0.69 | €51.75 |
| 375 + | €0.653 | €48.98 |
*price indicative
- RS Stock No.:
- 180-7071
- Mfr. Part No.:
- VS-15AWL06FN-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 15A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | TO-252 | |
| Pin Count | 4 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 120ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.26mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 15A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type TO-252 | ||
Pin Count 4 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 120ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 175°C | ||
Height 2.26mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC).The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
Ultrafast recovery time, extremely low VF and soft recovery
175 °C maximum operating junction temperature
For PFC DCM operation
APPLICATIONS:
State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
undefined
Related links
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15AWL06FN-M3
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15EWL06FN-M3
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252 VS-HFA04SD60S-M3
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252 VS-8EWX06FN-M3
- Vishay Switching Diode 15 A, 3-Pin 600 V TO-252AA VS-15EWH06FN-M3
- Vishay Switching Diode 5 A, 4-Pin 600 V TO-252AA VS-5EWL06FN-M3
- Vishay Switching Diode 4 A, 4-Pin 200 V TO-252 VS-4EWH02FN-M3
- Vishay Switching Diode 30 A, 3-Pin 600 V TO-220 VS-ETU3006FP-M3
