Vishay Diode, Single, 3-Pin TO-252AA VS-8EWS12S-M3

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

€112.50

(exc. VAT)

€138.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,775 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
75 - 75€1.50€112.50
150 - 300€1.35€101.25
375 +€1.275€95.63

*price indicative

RS Stock No.:
180-7084
Mfr. Part No.:
VS-8EWS12S-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Diode Configuration

Single

Mount Type

Surface

Package Type

TO-252AA

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

6.73mm

Width

6.22mm

Height

2.38mm

COO (Country of Origin):
CN
The VS-8EWS..S-M3 rectifier high voltage series has been optimized for very low forward voltage drop, with moderate leakage. The glass passivation technology used has reliable operation up to 150 °C junction temperature. The high reverse voltage range available allows design of input stage primary rectification with outstanding voltage surge capability.

Glass passivated pellet chip junction

APPLICATIONS:

Input rectification

Vishay Semiconductors switches and output rectifiers which are available in identical package outlines

Undefined

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy