Vishay Switching Diode, Single, 15 A, 3-Pin 600 V TO-252AA VS-15EWH06FN-M3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7306
Mfr. Part No.:
VS-15EWH06FN-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

15A

Diode Configuration

Single

Product Type

Switching Diode

Mount Type

Surface

Sub Type

General Purpose Diode

Package Type

TO-252AA

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Reverse Recovery Time trr

30ns

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

6.22mm

Standards/Approvals

No

Height

2.26mm

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
CN
Hyperfast recovery time, reduced Qrr and soft recovery

175 °C maximum operating junction temperature

For PFC CRM/CCM operation

APPLICATIONS:

State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce overdissipation in the switching element and snubbers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy