onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD7000
- RS Stock No.:
- 184-1438
- Mfr. Part No.:
- MMBD7000
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€102.00
(exc. VAT)
€125.46
(inc. VAT)
- RS Stock No.:
- 184-1438
- Mfr. Part No.:
- MMBD7000
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 100V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 1.5pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Height | 0.93mm | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Power Dissipation | 350mW | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 100V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Diode Capacitance 1.5pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2.92mm | ||
Width 1.3mm | ||
Height 0.93mm | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Power Dissipation 350mW | ||
- COO (Country of Origin):
- CN
High Conductance Ultra Fast Diode Sourced from Process 1P
This product is general usage and suitable for many different applications.
Related links
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD7000
- Infineon Dual Switching Diode 200mA 100V, 3-Pin SOT-23 SMBD7000E6327HTSA1
- onsemi Dual Switching Diode 200mA 70V, 3-Pin SOT-23 SBAW56LT1G
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD1504A
- Infineon Dual Switching Diode 3-Pin SOT-23 BAV170E6433HTMA1
- Diodes Inc Dual Switching Diode 225mA 300V, 3-Pin SOT-23 MMBD3004S-7-F
- Nexperia Switching Diode 215 mA, 3-Pin 100 V SOT-23
- Nexperia Switching Diode 215 mA235
