onsemi Switching Diode, Series, 200 mA, 5-Pin 250 V SC-88 BAS21DW5T1G

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€78.00

(exc. VAT)

€96.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.026€78.00
9000 - 42000€0.025€75.00
45000 +€0.024€72.00

*price indicative

RS Stock No.:
184-4169
Mfr. Part No.:
BAS21DW5T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Series

Product Type

Switching Diode

Maximum Forward Current If

200mA

Mount Type

Surface

Sub Type

Switching Diode

Package Type

SC-88

Pin Count

5

Peak Reverse Recovery Time trr

4ns

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

250V

Maximum Power Dissipation Pd

385mW

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Width

1.35mm

Length

2.2mm

Standards/Approvals

No

Series

BAS21

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The high voltage switching diode is designed for high voltage, high speed switching applications. This dual diode device contains two electrically isolated high voltage switching diodes encapsulated in a SOT-23 surface mount package.

These Devices are Pb-free, Halogen Free/BFR Free

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy